Manufacturer Part #
HHXF250ARA471MJC5G
HSF Series 25 v 470 uf 135c 10x12.5mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con HHXF250ARA471MJC5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
United Chemi-Con HHXF250ARA471MJC5G - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 470µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 16Ω |
| Leakage Current: | 3µA |
| Dissipation Factor: | 0.14% |
| Ripple Current: | 2.5A |
| Operating Temp Range: | -55°C to +135°C |
| Dimension: | L 12.5mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
400
$0.72
800
$0.71
1,200
$0.705
1,600
$0.70
2,000+
$0.685
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount