text.skipToContent text.skipToNavigation

Manufacturer Part #

HHXF500ARA470MHA0G

HXF Series 50 v 47 uf 135c 8x10mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con HHXF500ARA470MHA0G - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 47µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 24mΩ
Ripple Current: 3.6A
Operating Temp Range: -55°C to +135°C
Dimension: L  10mm x W  8.3mm x H  8.3mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.00
USD
Quantity
Unit Price
500
$0.32
1,000
$0.315
1,500
$0.31
2,500
$0.305
5,000+
$0.30
Product Variant Information section