Manufacturer Part #
HHXF630ARA820MJA0G
HXF Series 63 v 82 uf 135c 10x10mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con HHXF630ARA820MJA0G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
United Chemi-Con HHXF630ARA820MJA0G - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 82µF |
| Rated Voltage: | 63V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 22mΩ |
| Leakage Current: | 51.6µA |
| Ripple Current: | 4A |
| Operating Temp Range: | -55°C to +135°C |
| Dimension: | L 10mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.41
1,000
$0.405
1,500
$0.40
2,500+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount