text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF1A121MCL1GS

PCF Series 10V 120 uF 105c 8.3x7mm Low ESR 2k hrs Organic Solid Aluminum Polymer

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon PCF1A121MCL1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 120µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  8.3mm x D  8.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,720.00
USD
Quantity
Unit Price
1,000
$0.445
2,000
$0.44
3,000
$0.435
4,000+
$0.43
Product Variant Information section