Manufacturer Part #
PCG1A331MCL1GS
CG Series Ø 8 x 7 mm 10 V 330 uF SMT Organic Conductive Polymer Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
Nichicon PCG1A331MCL1GS - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 330µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Dimension: | L 7mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,000
$0.64
2,000
$0.63
3,000+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount