text.skipToContent text.skipToNavigation

Manufacturer Part #

PCJ0J331MCL4GS

CJ Series 330 uF 6.3 V 20 % Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon PCJ0J331MCL4GS - Technical Attributes
Attributes Table
Capacitance: 330µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  7mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$409.50
USD
Quantity
Unit Price
900
$0.455
1,800
$0.45
2,700
$0.445
4,500+
$0.435