text.skipToContent text.skipToNavigation

Manufacturer Part #

PCR1J101MCL1GS

CR Series 63 V 100 uF 10 x 12.8 mm SMT Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon PCR1J101MCL1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 100µF
Rated Voltage: 63V
Tolerance (%): ±20%
Dimension: L  12.8mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$676.00
USD
Quantity
Unit Price
400
$1.69
800
$1.68
1,200+
$1.66
Product Variant Information section