text.skipToContent text.skipToNavigation

Manufacturer Part #

PCV1V390MCL2GS

CV Series 35 V 39 uF ±20 % 8 x 7 mm Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon PCV1V390MCL2GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 39µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  7mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$805.00
USD
Quantity
Unit Price
1,000
$0.805
2,000+
$0.785
Product Variant Information section