text.skipToContent text.skipToNavigation

Manufacturer Part #

PCV2A120MCL1GS

CV Series Ø 10 x 10 mm 12 uF 100 V SMT Organic Conductive Polymer Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon PCV2A120MCL1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 12µF
Rated Voltage: 100V
Tolerance (%): ±20%
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$885.00
USD
Quantity
Unit Price
500
$1.77
1,000+
$1.75
Product Variant Information section