text.skipToContent text.skipToNavigation

Manufacturer Part #

PLF1C471MDO1

LF Series Ø 10 x 13 mm 16 V 470 uF Organic Conductive Polymer Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Nichicon PLF1C471MDO1 - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 470µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  13mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.75
USD
Quantity
Unit Price
75
$0.33
200
$0.325
500
$0.32
1,250
$0.315
3,000+
$0.30
Product Variant Information section