text.skipToContent text.skipToNavigation

Manufacturer Part #

RAHTK121M4EGL5005E

HTK Series 63 v 120 uf 125c 12.5x13.5mm High Vibration Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN RAHTK121M4EGL5005E - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 120µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 22mΩ
Leakage Current: 76µA
Ripple Current: 3A
Operating Temp Range: -55°C to +125°C
Dimension: L  13.5mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
200
$1.65
400+
$1.62
Product Variant Information section