text.skipToContent text.skipToNavigation

Manufacturer Part #

RAHTK151M1GEH0002E

HTK Series 35 v 150 uf 125c 8x10mm High Vibration SMD Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN RAHTK151M1GEH0002E - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 27mΩ
Leakage Current: 53µA
Ripple Current: 1600mA
Operating Temp Range: -55°C to +125°C
Lead Spacing: 3.1mm
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$340.00
USD
Quantity
Unit Price
500+
$0.68
Product Variant Information section