text.skipToContent text.skipToNavigation

Manufacturer Part #

RHS0J102MCN1GS

HS Series 1000 uF 6.3V 20% Surface Mount Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2530
Product Specification Section
Nichicon RHS0J102MCN1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 1000µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  11.7mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$267.50
USD
Quantity
Unit Price
500
$0.535
1,000
$0.53
1,500
$0.525
2,000
$0.52
2,500+
$0.51