Manufacturer Part #
0201N270J250CT
Multilayer Ceramic Capacitors 0201 25V C0G 270 5%
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Walsin Technology Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Walsin Technology Corporation 0201N270J250CT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Walsin Technology Corporation 0201N270J250CT - Technical Attributes
Attributes Table
| Capacitance: | 27pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 25V |
| Tolerance (%): | ±5% |
| Dissipation Factor: | 0.11% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0201 (0603 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
30,000
$0.0007
75,000
$0.0007
300,000
$0.0007
600,000
$0.0007
1,500,000+
$0.0006
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount