text.skipToContent text.skipToNavigation

Manufacturer Part #

0201S104K6R3CT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 MLCC X6S .6.3v 10%

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Walsin Technology Corporation 0201S104K6R3CT - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0201 (0603 Metric)
Dimension: H  0.3mm x T  0.33mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
360,000
USA:
360,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.50
USD
Quantity
Unit Price
15,000
$0.0011
60,000
$0.0011
225,000
$0.001
375,000
$0.001
750,000+
$0.001
Product Variant Information section