text.skipToContent text.skipToNavigation

Manufacturer Part #

0402N101F500CT

0402 100 pF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0402N101F500CT - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
100,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.00
USD
Quantity
Unit Price
10,000
$0.0025
40,000
$0.0024
100,000
$0.0024
250,000
$0.0023
400,000+
$0.0022
Product Variant Information section