text.skipToContent text.skipToNavigation

Manufacturer Part #

06035C223KAT2A

0603 22nF 50V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
KYOCERA AVX 06035C223KAT2A - Technical Attributes
Attributes Table
Capacitance: 22nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
264,000
USA:
264,000
400,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.60
USD
Quantity
Unit Price
4,000
$0.0079
12,000
$0.0077
40,000
$0.0074
80,000
$0.0073
160,000+
$0.007