Manufacturer Part #
0603N390J101CT
0603 100v NPO 39pF 5% - Multilayer Ceramic Capacitors
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Walsin Technology Corporation | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Walsin Technology Corporation 0603N390J101CT - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Walsin Technology Corporation 0603N390J101CT - Technical Attributes
Attributes Table
| Capacitance: | 39pF |
| Dielectric: | NP0 |
| Rated Voltage: | 100V |
| Tolerance (%): | ±5% |
| Dissipation Factor: | 10% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | T 0.87mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
4,000
$0.0051
16,000
$0.0049
60,000
$0.0047
100,000
$0.0046
200,000+
$0.0044
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount