Manufacturer Part #
12063D105MAT2A
1206 1 uF 25 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 12063D105MAT2A - Technical Attributes
Attributes Table
| Capacitance: | 1µF |
| Dielectric: | X5R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.225
4,000
$0.22
8,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount