text.skipToContent text.skipToNavigation

Manufacturer Part #

12065C272KAT2A

1206 2.7 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 12065C272KAT2A - Technical Attributes
Attributes Table
Capacitance: 2.7nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$166.00
USD
Quantity
Unit Price
4,000
$0.0415
8,000
$0.0409
12,000
$0.0405
20,000
$0.04
40,000+
$0.0389
Product Variant Information section