text.skipToContent text.skipToNavigation

Manufacturer Part #

12065C393JAT2A

1206 39 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 12065C393JAT2A - Technical Attributes
Attributes Table
Capacitance: 39nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.40
USD
Quantity
Unit Price
4,000
$0.0246
12,000
$0.024
16,000
$0.0239
40,000
$0.0234
60,000+
$0.0229
Product Variant Information section