text.skipToContent text.skipToNavigation

Manufacturer Part #

1206YC105KAZ2A

1206 1uF 16 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
KYOCERA AVX 1206YC105KAZ2A - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$73.00
USD
Quantity
Unit Price
2,000
$0.0365
6,000
$0.0356
20,000
$0.0347
40,000
$0.0342
80,000+
$0.0332
Product Variant Information section