Manufacturer Part #
1206YC106KAT2A
1206 10 uF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1904 | ||||||||||
Product Specification Section
KYOCERA AVX 1206YC106KAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
KYOCERA AVX 1206YC106KAT2A - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X7R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 12.5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 100GΩ |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,125
USA:
1,125
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.48
15
$0.395
75
$0.34
250
$0.305
1,250+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Mounting Method:
Surface Mount