text.skipToContent text.skipToNavigation

Manufacturer Part #

1808B102K202CT

1808 1000 pF 2 kV ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 1808B102K202CT - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 2kV
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1808 (4520 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.60
USD
Quantity
Unit Price
1,000
$0.0493
3,000
$0.048
5,000
$0.0474
20,000
$0.0458
30,000+
$0.0448
Product Variant Information section