text.skipToContent text.skipToNavigation

Manufacturer Part #

18121C225KAZ2A

1812 2.2 uF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
KYOCERA AVX 18121C225KAZ2A - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.05
USD
Quantity
Unit Price
1
$1.05
10
$0.945
40
$0.88
150
$0.815
500+
$0.76