text.skipToContent text.skipToNavigation

Manufacturer Part #

18125C105MAZ2A

1812 50 V 1 uF ±20% Tolerance X7R Flexiterm Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 18125C105MAZ2A - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 1812 (4532 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.00
USD
Quantity
Unit Price
1,000
$0.70
2,000+
$0.685
Product Variant Information section