text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005X7R1H104K050BE

MLCC,0402,X7R,50V,0.1µF,0.5mm

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
TDK C1005X7R1H104K050BE - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 5000MΩ
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
130,000
USA:
130,000
1,030,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$203.00
USD
Quantity
Web Price
10,000
$0.0203
20,000
$0.0198
30,000
$0.0195
50,000
$0.0192
100,000+
$0.0185
Product Variant Information section