Manufacturer Part #
C1608X5R1C335K080AC
C Series 0603 3.3 uF 16 V ±10% Tolerance X5R Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2107 | ||||||||||
Product Specification Section
TDK C1608X5R1C335K080AC - Technical Attributes
Attributes Table
| Capacitance: | 3.3µF |
| Dielectric: | X5R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
346
USA:
346
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.26
15
$0.199
100
$0.158
400
$0.127
2,000+
$0.0917
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount