text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805JRNPO9BN181

0805 180 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
YAGEO CC0805JRNPO9BN181 - Technical Attributes
Attributes Table
Capacitance: 180pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
44,000
USA:
44,000
216,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.40
USD
Quantity
Unit Price
4,000
$0.0111
12,000
$0.0109
20,000
$0.0108
80,000
$0.0104
120,000+
$0.0102
Product Variant Information section