Manufacturer Part #
CGA3E1X5R1C225K080AC
CGA Series 0603 2.2 uF 16 V ±10% X5R Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2019 | ||||||||||
Product Specification Section
TDK CGA3E1X5R1C225K080AC - Technical Attributes
Attributes Table
| Capacitance: | 2.2µF |
| Dielectric: | X5R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 0603 (1608 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,095
USA:
1,095
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.199
15
$0.149
100
$0.115
400
$0.089
2,000+
$0.0593
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount