text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA8P3X7R1H685K250KB

CGA Series 1812 6.8 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CGA8P3X7R1H685K250KB - Technical Attributes
Attributes Table
Capacitance: 6.8µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$245.50
USD
Quantity
Unit Price
500
$0.491
1,000
$0.484
1,500
$0.479
2,000
$0.476
2,500+
$0.467
Product Variant Information section