text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05A105KQ5NNWC

CL Series 1 µF ±10% tolerance 6.3V X5R SMT Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL05A105KQ5NNWC - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.00
USD
Quantity
Unit Price
10,000
$0.0025
40,000
$0.0024
100,000
$0.0023
250,000
$0.0022
400,000+
$0.0021