text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10A106MO8NQNC

CL10 Series 0603 10 uF 16 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor

Product Specification Section
Samsung Electro-Mechanics CL10A106MO8NQNC - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,380,000
USA:
1,380,000
400,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.60
USD
Quantity
Unit Price
4,000
$0.0324
8,000
$0.0319
16,000
$0.0314
20,000
$0.0313
60,000+
$0.0303