text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10A106MO8NQNC

CL10 Series 0603 10 uF 16 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor

Product Specification Section
Samsung Electro-Mechanics CL10A106MO8NQNC - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
58
USA:
58
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.21
USD
Quantity
Unit Price
1
$0.21
15
$0.16
100
$0.123
400
$0.0965
2,000+
$0.0656