text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B104KO8NNND

CL10 Series 0.1 uF 16V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.035%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
29,170,000
Minimum Order:
10,000
Multiple Of:
10,000
250,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$50.00
USD
Quantity
Web Price
10,000
$0.005
30,000
$0.0042
50,000
$0.0041
200,000
$0.004
300,000+
$0.004