text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B222KB8WPNC

2200pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2408
Product Specification Section
Samsung Electro-Mechanics CL10B222KB8WPNC - Technical Attributes
Attributes Table
Capacitance: 2.2nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$500.00
USD
Quantity
Unit Price
4,000
$0.0055
16,000
$0.0053
60,000
$0.0051
100,000
$0.005
200,000+
$0.0048