Manufacturer Part #
CL10C470JB8NNNC
CL10 Series 47 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1923 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL10C470JB8NNNC - Product Specification
Samsung Electro-Mechanics CL10C470JB8NNNC - Technical Attributes
Attributes Table
| Capacitance: | 47pF |
| Dielectric: | C0G |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
8,000
$0.0038
20,000
$0.0037
80,000
$0.0035
120,000
$0.0035
300,000+
$0.0033
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount