text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21A106KPFNNNE

CL21 Series 10 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Samsung Electro-Mechanics CL21A106KPFNNNE - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Features & Applications
The CL21A106KPFNNNE is a SMD multilayer ceramic capacitor (MLCC) which is used in wide ranges of capacitance.

MLCC is paid more attentions than other capacitors due to the better frequency characteristics, higher reliability, higher withstanding voltage and so on.

Features:

  • Miniature Size
  • Wide Capacitance and Voltage Range
  • Tape & Reel for Surface Mount Assembly
  • Low ESR

Applications:

  • General Electronic Circuit
Pricing Section
Global Stock:
37,600
USA:
37,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.10
USD
Quantity
Unit Price
1
$0.10
15
$0.0699
50
$0.0566
250
$0.0387
1,000+
$0.0233