text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21A475KLCLQNC

CL Series 0805 35 V 4.7 uF ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2112
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Rated Voltage: 35V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Dimension: T  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
232,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$187.20
USD
Quantity
Web Price
4,000
$0.0468
8,000
$0.0382
12,000
$0.0378
16,000
$0.0376
20,000+
$0.0374
Product Variant Information section