text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21X106KAYNNNE

CL21 Series 10 uF 25 V ±10 % Tolerance X6S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2132
Product Specification Section
Samsung Electro-Mechanics CL21X106KAYNNNE - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X6S
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,627
USA:
10,627
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.28
USD
Quantity
Unit Price
1
$0.275
15
$0.205
50
$0.176
250
$0.136
1,000+
$0.101