text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31X226KAHN3NE

CL31 Series 22 uF 25 V ±10 % Tolerance X6S Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2418
Product Specification Section
Samsung Electro-Mechanics CL31X226KAHN3NE - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X6S
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
218,000
USA:
218,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$350.00
USD
Quantity
Unit Price
2,000
$0.175
4,000
$0.173
6,000
$0.172
8,000
$0.171
10,000+
$0.168