text.skipToContent text.skipToNavigation

Manufacturer Part #

CL32A157MQVNNNE

CL32 Series 1210 150 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 1936
Product Specification Section
Samsung Electro-Mechanics CL32A157MQVNNNE - Technical Attributes
Attributes Table
Capacitance: 150µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
102
USA:
102
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.92
USD
Quantity
Unit Price
1
$0.92
10
$0.815
40
$0.755
150
$0.695
500+
$0.645