text.skipToContent text.skipToNavigation

Manufacturer Part #

EMK105SD272JV-F

0402 2700 pF 16 V ±5% Tolerance Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
TAIYO YUDEN EMK105SD272JV-F - Technical Attributes
Attributes Table
Capacitance: 2700pF
Rated Voltage: 16V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$597.00
USD
Quantity
Unit Price
10,000
$0.0597
20,000+
$0.058
Product Variant Information section