text.skipToContent text.skipToNavigation

Manufacturer Part #

FK08X102K502EFQ

FK Series 1808 1 nF ±10 % 250 V X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Prosperity Dielectrics
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Prosperity Dielectrics FK08X102K502EFQ - Technical Attributes
Attributes Table
Capacitance: 0nF to 1nF
Dielectric: X7R
Rated Voltage: 0V to 5kV
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1808 (4520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.00
USD
Quantity
Unit Price
1,000
$0.145
2,000
$0.143
4,000
$0.141
15,000+
$0.137
Product Variant Information section