Manufacturer Part #
FS32X475K500EGG
FS Series 1210 4.7 uF ±10 % 50 V X7R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Prosperity Dielectrics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Prosperity Dielectrics FS32X475K500EGG - Technical Attributes
Attributes Table
| Capacitance: | 0µF to 4.7µF |
| Dielectric: | X7R |
| Rated Voltage: | 0V to 50V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0842
3,000
$0.0818
5,000
$0.0808
10,000
$0.0794
20,000+
$0.0772
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount