Manufacturer Part #
FV31X103K102ECG
FV Series 1206 10 nF ±10 % 1000 V X7R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Prosperity Dielectrics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Prosperity Dielectrics FV31X103K102ECG - Technical Attributes
Attributes Table
| Capacitance: | 0nF to 10nF |
| Dielectric: | X7R |
| Rated Voltage: | 0V to 1000V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0141
9,000
$0.0137
15,000
$0.0136
60,000
$0.0132
90,000+
$0.0129
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount