Manufacturer Part #
GA343DR7GD472KW01L
1812 4.7 nF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2027 | ||||||||||
Product Specification Section
Murata GA343DR7GD472KW01L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GA343DR7GD472KW01L - Technical Attributes
Attributes Table
| Capacitance: | 4700pF |
| Dielectric: | X7R |
| Rated Voltage (VAC): | 250VAC |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.025% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 6000MΩ |
| Case Size: | 1812 (4532 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
43
USA:
43
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.15
10
$1.03
40
$0.965
150
$0.90
500+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount