Manufacturer Part #
GA355QR7GF222KW01L
2220 2.2 nF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
Murata GA355QR7GF222KW01L - Technical Attributes
Attributes Table
| Capacitance: | 2200pF |
| Dielectric: | X7R |
| Rated Voltage (VAC): | 250VAC |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.025% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 6000MΩ |
| Case Size: | 2220 (5750 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.29
2,000
$0.285
5,000+
$0.28
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.29 / Stock: 0 Qty: 1,000+$0.29 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.29 / Stock: 319,000 Qty: 1,000+$0.29 Stock: 319,000
- Reel Qty: 1,000+ / Unit Price: $0.29 / Stock: 1,000 Qty: 1,000+$0.29 Stock: 1,000
- Reel Qty: 1,000+ / Unit Price: $0.29 / Stock: 0 Qty: 1,000+$0.29 Stock: 0
- ReelSelected Variant Qty: 1,000+ / Unit Price: $0.29 / Stock: 1,000 Qty: 1,000+$0.29 Stock: 1,000
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount