text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ188R72A223KA01D

Multilayer Ceramic Capacitors MLCC - 0603 100v .022uF X7R 10% Soft Term

Product Specification Section
Murata GCJ188R72A223KA01D - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$100.80
USD
Quantity
Unit Price
4,000
$0.0252
12,000
$0.0245
16,000
$0.0244
40,000
$0.0239
60,000+
$0.0234