text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ188R91E474KA01D

0603 0.47 uF 25 V ±10% Tolerance X8R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCJ188R91E474KA01D - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X8R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,620.00
USD
Quantity
Unit Price
4,000
$0.0432
8,000
$0.0425
12,000
$0.0421
20,000
$0.0416
40,000+
$0.0405